Texas Instruments TPS22811EVM Load Switch Evaluation Module
Texas Instruments TPS22811EVM Load Switch Evaluation Module (EVM) allows reference circuit evaluation of the TPS22811 load switch. The TPS22811 device is a 2.7V to 16V, 10A load switch with integrated 6mΩ FET with inrush current protection, programmable under voltage and over voltage protection, current monitoring, and quick output discharge. The Texas Instruments TPS22811EVM has one channel and enables the evaluation of the TPS22811L load switch. Channel 1 is a standalone channel and provides programmable OVLO, dVdt, and IMON settings. The input power is applied at connector J9 while J14 provides the output connection. TVS diode (D2) provides input protection from transient overvoltages, while Schottky diode (D12) provides output protection for the TPS22811 load switch.Features
- 2.7V to 16V (typ.) operation
- Analog load current monitor output (IMON)
- Programmable output slew rate control, UVLO, OVLO
- TVS diode for input transient protection
- Onboard Schottky diode at output prevents negative spike during overcurrent faults
- LED status for Power Good indication
Required Equipment
- Power Supplies
- One adjustable power supply with 0V to 20V output and a current limit greater than 10A
- Loads
- One resistive load or equivalent that can tolerate up to 10A DC load at 16V and is capable of the output short
- Meters
- One DMM minimum needed
- Oscilloscope
- A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe
Applications
- Server motherboard/add-on cards/NIC
- Optical modules
- Enterprise switches/routers
- Industrial PC
- UHDTV
Test Setup
Yayınlandı: 2022-08-24
| Güncellenmiş: 2022-08-29