Texas Instruments TPS22917EVM Load Switch Evaluation Module

Texas Instruments TPS22917EVM 5.5V, 2A, 80mΩ On-Resistance Load Switch Evaluation Module allows different input voltage (1.0V to 5.5V) under different loading conditions (0A to 2A) to the TPS22917 load switches. The TPS22917EVM easily and accurately evaluates parameters such as the on-resistance, rise time, and output pull-down resistance. The VIN and VOUT connections to the device and the PCB layout routing can handle high continuous currents. This provides a low-resistance pathway into and out of the device under test. Test point connections allow control of the device with user-defined test conditions and enables accurate RON measurements.

Features

  • EVM enables evaluation of the TPS22917 load switch
  • 1.0V to 5.5V VIN input voltage range: 1.0V to 5.5V
  • EVM allows access to the VIN, VOUT, GND, and ON pin of the TPS22917 load switch device
  • 2A maximum continuous current operation
  • Onboard CIN and COUT capacitors
Yayınlandı: 2018-08-13 | Güncellenmiş: 2023-02-13