Texas Instruments TPS22919EVM Load Switch Evaluation Module (EVM)
Texas Instruments TPS22919EVM Load Switch Evaluation Module (EVM) is an assembled and tested circuit for evaluating the TPS22919 load switches. The TPS22919EVM allows the user to apply different input voltages (1.6V to 5.5V) under different loading conditions (0A to 1.5A) to the TPS22919 device. The TPS22919EVM is a two-layer PCB containing the TPS22919 load switch device. The VIN and VOUT connections to the device and the PCB layout routing are capable of handling high continuous currents and provide a low-resistance pathway into and out of the device under test. Test point connections allow the evaluation module to control the device with user-defined test conditions and make accurate RON measurements.Features
- The evaluation module enables the evaluation of the TPS22919 load switch
- The evaluation module allows access to the VIN, VOUT, GND, QOD, and ON pin of the TPS22919 load switch device
- VIN input voltage range of 1.6V to 5.5V
- 1.5A maximum continuous current operation
- Onboard CIN and COUT capacitors
Board Layout
Yayınlandı: 2019-01-25
| Güncellenmiş: 2023-06-12