Texas Instruments TPS22925EVM/TPS22925NEVM Evaluation Modules
Texas Instruments TPS22925EVM/TPS22925NEVM Evaluation Modules (EVMs) are each a fully assembled and tested circuit for evaluating the TPS22925 or TPS22925N load switch. The evaluation module allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 3A) to the selected device. Output, input, and switching waveforms can be monitored on the evaluation module.Features
- Connection points to VIN, VOUT, VBIAS, ON pins as well as SENSE connections for accurate measurement of VIN and VOUT voltages
- VIN input voltage range: 0.65V to 3.6V
- 3A maximum continuous switch current operation
- On-board CIN and COUT capacitors
- 24mm2 load switch solution size sampled on this evaluation module
Yayınlandı: 2016-03-31
| Güncellenmiş: 2022-03-11