Texas Instruments TPS22916ALLEVM Load Switch Evaluation Module
Texas Instruments TPS22916ALLEVM Load Switch Evaluation Module (EVM) is an assembled and tested circuit for evaluating the TPS22916xx load switches. The TPS22916EVM allows the user to apply different input voltages (1.0V to 5.5V) under different loading conditions (0A to 2A) to the TPS22916xx devices. The Texas Instruments TPS22916ALLEVM comes with the TPS22916B, TPS22916BL, TPS22916C, TPS22916CL, TPS22916CN, and TPS22916CNL devices.Features
- Comes with TPS22916B, TPS22916BL, TPS22916C, TPS22916CL, TPS22916CN, and TPS22916CNL devices
- 1V to 5.5V VIN input voltage range
- 2A maximum continuous switch current operation
- 60mΩ (typ) low ON-Resistance (RON)
Board Layout
Yayınlandı: 2022-03-29
| Güncellenmiş: 2022-10-17