Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules
Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules (EVMs) help designers evaluate the performance of the TPS22963C or TPS22964C low on-resistance, 3A load switch in the ultra-small CSP-6 package. The evaluation module allows the designer to apply an input voltage (1.1V-5.5V) under different loading conditions (0-3A) to the TPS22963C or TPS22964C. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2296xCEVM-029 evaluation module.Features
- 1.1V to 5.5V input voltage range
- 3A maximum continuous switch current
- Access to the VIN, VOUT, and ON pins
- VIN and VOUT sense pins to measure the voltage drop from VIN to VOUT and calculate the resistance
- External capacitors for configurable rise time
Required Equipment
- Voltage Sources
- DC supply will be used
- DC supply capable of a minimum of 10V, 5A
- DC supply will be used
- Multimeters
- Multimeter for measuring switch voltage drop and VOUT voltage
- Output Load
- A variable load connected to VOUT, observe power rating
- Oscilloscope
- 2 channel 100MHz
Applications
- Smartphones
- Notebook computer and Ultrabook™
- Tablet PC computer
- Solid State Drives (SSD)
- DTV/IP set-top box
- POS terminals and media gateways
Yayınlandı: 2022-08-24
| Güncellenmiş: 2022-10-07