Texas Instruments TPS22976AEVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22976AEVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22976A load switch. The evaluation module allows users to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the Texas Instruments TPS22976A. The output, input, and switching waveforms can be monitored on the evaluation module.

Features

  • 0.6V to 5.7V VIN input voltage range
  • Access to the VIN, VOUT, CT, VBIAS, GND, and ON pins of the TPS22976A load switch device
  • Onboard CIN, COUT, and CT capacitors
  • 6A maximum continuous current operation

RON Test Setup

Mechanical Drawing - Texas Instruments TPS22976AEVM Load Switch Evaluation Module (EVM)

Rise Time Test Setup

Mechanical Drawing - Texas Instruments TPS22976AEVM Load Switch Evaluation Module (EVM)
Yayınlandı: 2020-10-30 | Güncellenmiş: 2024-09-13