Texas Instruments TPS22995HQ1EVM Evaluation Module
Texas Instruments TPS22995HQ1EVM Evaluation Module is designed to facilitate the evaluation of the TPS22995H-Q1 load switch. The TPS22995HQ1EVM adjusts to different input voltages of 0.8V to 5.5V under various loading conditions from 0A to 3A to the device. The TI TPS22995HQ1EVM two-layer PCB includes the TPS22995H-Q1 load switch. The VIN and VOUT connections to the TPS22995H-Q1 and the PCB layout routing can handle high continuous currents and supply a low-resistance pathway into and out of the device under test. Test point connections permit the EVM user to control the device with user-defined test conditions and produce accurate RON measurements.Features
- 0.8V to 5.5V VIN input voltage range
- 3A maximum continuous switch current operation
- 25mΩ (typ) Low ON-resistance (RON)
- Adjustable rise timing
Test Setup
PCB Layout
Yayınlandı: 2022-12-08
| Güncellenmiş: 2025-03-05