Texas Instruments TPS23734EVM-094 Controller Evaluation Module
Texas Instruments TPS23734EVM-094 Controller Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS23734. The TPS23734 is a IEEE802.3bt Type 3 Class 4 PoE PD, EA Gen 2 Ready, controller suitable for Type 3 (25.5W) PoE PD applications. The Texas Instruments TPS23734EVM-094 contains input and output power connectors and an array of onboard test points for circuit evaluation.Features
- IEEE802.3bt Type 3 class 4 Compliant PoE PD
- Integrated PWM controller for flyback or active clamp forward configuration
- Frequency dithering for EMI reduction
- Soft-start control with advanced startup and hiccup mode overload protection
- Soft-stop shutdown
Applications
- IEEE 802.3bt compliant devices
- Video and VoIP telephones
- Access points
- Pass-through system
- Security cameras
- Redundant power feeds or power-sharing
Yayınlandı: 2021-02-03
| Güncellenmiş: 2022-03-11