Texas Instruments TPS23755EVM-894 Evaluation Module

Texas Instruments TPS23755EVM-894 Evaluation Module is configured to evaluate the operation of the TPS23755 controller. The TPS23755 is an IEEE 802.3at Type 1 compliant, powered-device (PD) controller and power supply controller optimized for primary side regulation flyback converter topologies. The TPS23755EVM-894 includes input and output power connectors and an assembly of onboard test points for circuit evaluation. The TPS23755EVM-894 Evaluation Module is ideal for IP cameras, access points, Point-of-Sale, barcode readers, and Wireless LAN applications.

Features

  • IEEE802.3at Type 1 compliant PoE PD
  • Programmable slew rate and frequency dithering for EMI reduction
  • Primary side regulated 12V low-cost CCM Flyback
  • Secondary side adapter priority control with smooth transition integrated primary FET

PCB Schematic

Schematic - Texas Instruments TPS23755EVM-894 Evaluation Module
Yayınlandı: 2018-10-19 | Güncellenmiş: 2025-03-06