Texas Instruments TPS2411EVM-096 Evaluation Module

Texas Instruments TPS2411EVM-096 Evaluation Module allows reference circuit evaluation of the TPS2411 O-Ring Power Rail Controllers. The TPS2411 emulates the function of a low forward-voltage diode in conjunction with an external N-channel MOSFET. The Texas Instruments TPS2411EVM-096 Evaluation Module offers an onboard LED that provides an indication of operating status and fault conditions.

Features

  • Dual-channel O-ring control from 0.8V to 16.5V
  • Support standard O-ring configuration and back-back MOSFET operation for bidirectional blocking also
  • Programmable overvoltage cutoff and under-voltage
  • Onboard LED provides an indication of operating status and fault conditions

Layout

Texas Instruments TPS2411EVM-096 Evaluation Module

Block Diagram

Block Diagram - Texas Instruments TPS2411EVM-096 Evaluation Module
Yayınlandı: 2019-10-25 | Güncellenmiş: 2024-01-12