Texas Instruments TPS25210EVM eFuse Evaluation Board

Texas Instruments TPS25210EVM eFuse Evaluation Board enables the evaluation of TPS25210A and TPS25210L eFuses from TPS25210 family. The TPS25210 is a 2.7V to 5.7V, 4A eFuse with integrated 31mΩ FET with reverse current protection. It also includes input reverse polarity protection, over-current, inrush current protection, adjustable over-current transient blanking timer, programmable under-voltage, and over-voltage protection. The input power is applied at connector J1, while J2 provides the output connection to the load. TVS diode, D3, provides input protection from transient overvoltages, while Schottky diode D2 provides output protection for the Texas Instruments TPS25210 eFuses. S1 allows U1 to be RESET or disabled. A power good (PG) indicator is provided by D5. Scaled device current can be monitored at TP8 with a scale factor of 0.13 V/A.

Features

  • 2.7V to 5.7V (Typ.) operation
  • 0.5A to 4.44A programmable current limit using onboard jumpers
  • Programmable output voltage slew-rate control
  • Programmable transient current blanking timer
  • Programmable current limit
  • TVS diode for input transient protection
  • Onboard Schottky diode at output prevents negative spike during overcurrent faults
  • LED status for Power Good and input reverse polarity fault indication

Required Equipment

  • Power Supplies
    • One adjustable power supply 0V to 30V output, 0A to 10A output current limit
  • Meters
    • Minimum a Digital Multi Meter (DMM) needed
  • Oscilloscope
    • A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe
  • Loads
    • One resistive load or equivalent which can tolerate up to 10A DC load at 24V and capable of the output short

Test Setup

Mechanical Drawing - Texas Instruments TPS25210EVM eFuse Evaluation Board
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11