Texas Instruments TPS25750EVM Evaluation Module (EVM)

Texas Instruments TPS25750EVM Evaluation Module (EVM) is a complete reference design for single-port USB Type-C™ and Power Delivery (PD) applications. The evaluation module allows the user to develop various power profiles and debug existing USB Type-C and Power Delivery systems. The TPS25750EVM uses the TPS25750D version of the TPS25750 and can also verify the performance of the TPS25750S. The TPS25750D features a high-voltage integrated source path in a 4mmx6mm QFN package. The Texas Instruments TPS25750S uses an external NFET power path and is packaged in a 4mmx4mm QFN package.

Features

  • Up to 60W source or 100W sink
  • Fully configurable for any USB Type-C and Power Delivery application
  • Power Delivery (PD) 3.0 compliant
  • Built-in I2C programmer

Required Equipment

  • USB Type-C cables
  • USB Type-A to USB Mirco-B cable
  • Notebook with a USB port

Board Layout

Mechanical Drawing - Texas Instruments TPS25750EVM Evaluation Module (EVM)

Block Diagram

Block Diagram - Texas Instruments TPS25750EVM Evaluation Module (EVM)
Yayınlandı: 2024-04-04 | Güncellenmiş: 2024-04-09