Texas Instruments TPS25814 USB Type-C Controller
Texas Instruments TPS25814 USB Type-C Controller is a stand-alone USB Type-C controller providing cable plug and orientation detection for one USB Type-C connector. Upon cable attachment, the TPS25814 performs cable detection according to the USB Type-C specification. When cable detection is complete, the Texas Instruments TPS25814 enables the internal power path. The status indicator pins may be used to control an external multiplexer.Features
- USB Type-C specification compliant
- Cable attach and orientation detection
- Integrated VCONN switch
- 26V tolerant CC pins
- Configurable current advertisement
- Integrated VBUS sourcing port power switch
- 5V, 3A, 36mΩ sourcing switch
- UL recognized component (E169910)
- Undervoltage and overvoltage protection
- Configurable current limit up to 3A
- USB Type-C connector system software interface (USCI) support
- Supports industrial temperature range
- Optional simple power management for multi-port systems
Applications
- Notebook and desktop computers
- 15W USB-C chargers
- Docking stations and hubs
Simplified Schematic
Yayınlandı: 2021-02-16
| Güncellenmiş: 2022-03-11