Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module

Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module (EVM) is designed to help evaluate the TPS25859-Q1. The TPS25859-Q1 is a USB Type-C® and BC1.2 dual Type-C charging ports capable of providing up to 6.6A output current, 3A for each port with cable compensation. The evaluation module operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors on the Texas Instruments TPS25859Q1EVM-161 can adjust the value of cable compensation, current limit, output voltage, and switching frequency. Each port can be enabled or disabled by PA_EN and PB_EN. Each port can also assert fault as in fault condition.

Features

  • 5.5V to 26V input range, 3A continuous output current buck converter for each port
  • 200mA capability for OUT pin, 200mA capability for VCONN power meeting for USB3.1 power requirement
  • Forced PWM operation with spread-spectrum dithering at 200kHz–800kHz
  • Fully AEC-Q100 qualified
  • Programmable output short current limit: ±15% accuracy overtemperature
  • Smart thermal management
  • User-programmable VBUS current limit and internal VCONN current limiting

Applications

  • Automotive
    • USB media hubs
    • USB charging ports
    • Aftermarket dual USB chargers

Test Setup

Mechanical Drawing - Texas Instruments TPS25859Q1EVM-161 Controller Evaluation Module
Yayınlandı: 2021-10-13 | Güncellenmiş: 2022-03-11