Texas Instruments TPS25865Q1EVM-141 Evaluation Module

Texas Instruments TPS25865Q1EVM-141 Evaluation Module is configured to evaluate the operation of the TPS25865-Q1 USB BC1.2 dual Type-A ports capable of providing up to 5A output current, 2.4A for each port with cable compensation. The TI TPS25865Q1EVM-141 Evaluation Module operates over a range from 5.5V to 26V and withstands 40V transient voltage.

The TPS25865Q1EVM-141 Evaluation Module offers resistors that adjust the value of cable compensation, current limit, output voltage, and switching frequency.

Features

  • 5.5V to 26V (40V Abs Max) input range current mode control DC-DC converter
  • ±10% current sense accuracy (IOUT = 2.8A) for precision cable droop compensation
  • USB battery charging Specification Rev. 1.2
  • Thermal management with NTC function
  • User-programmable VBUS current limit and internal VCONN current limiting
  • AEC-Q100:
    • Temperature Grade 1
    • HBM and CDM ESD

Applications

  • Automotive
  • USB media hubs
  • USB charging ports
  • Aftermarket Dual USB chargers

Test Setup

Texas Instruments TPS25865Q1EVM-141 Evaluation Module
Yayınlandı: 2021-01-05 | Güncellenmiş: 2025-03-10