Texas Instruments TPS25868Q1EVM-162 Evaluation Module (EVM)
Texas Instruments TPS25868Q1EVM-162 Evaluation Module (EVM) is designed to help evaluate TI's TPS25868-Q1 USB Type-C® and type-A ports. These ports can provide up to 5.6A output current, 2.4A for Type-A port, and 3A for Type-C port, plus 200mA for output. The Texas Instruments TPS25868Q1EVM-162 operates over a range from 5.5V to 26V and withstands 40V transient voltage. Resistors can adjust the switching frequency on the evaluation module.Features
- 5.5V to 26V input range, 2.4A continuous output current buck converter for Type-A port, and 3A for Type-C port
- 200mA capability for OUT pin, 200mA capability for VCONN power meeting for USB3.1 power requirement
- Forced PWM operation with Spread-Spectrum dithering at 200kHz–800KHz
- Fully AEC-Q100 qualified
- Smart thermal management
- USB battery charging specification Rev. 1.2 DCP mode, divider3 mode, Samsung 1.2V mode, and USB Type-C Rev. 1.3 compliant
- User-programmable VBUS current limit and internal VCONN current limiting
Applications
- Automotive
- USB media hubs
- USB charging ports
- Aftermarket dual USB chargers
Board Setup
Yayınlandı: 2021-10-08
| Güncellenmiş: 2022-03-11