Texas Instruments TPS25946EVM eFuse Evaluation Board

Texas Instruments TPS25946EVM eFuse Evaluation Board enables the evaluation of TPS259460A and TPS259460L eFuses from TPS25946 family. The TPS25946 device is a 2.7V to 23V, 5.5A eFuse with integrated 28.3mΩ FET. This evaluation module comes with adjustable ITimer, dVdt, ILM, and PGTH settings. The input power is applied at connector J1, while J2 provides the output connection for the evaluation module. TVS diodes, U2 and U3, provide input protection from transient overvoltages, while Schottky diode D2 provides output protection for the TPS25946. TVS diode U3 is useful to protect the Texas Instruments TPS25946 during transient caused by a short circuit at the connector J1 when power is flowing from OUT (Connector J2) to IN (Connector J1). S1 allows U1 to be RESET or disabled. A Power Good (PG) indicator is provided by a LED (D3). Scaled device current can be monitored at TP8 with a factor of 0.13 V/A.

Features

  • 2.7V to 23V (Typ.) operation
  • 0.5A to 6A programmable current limit using onboard jumpers
  • Adjustable output voltage slew rate control, transient current blanking timer, current limit
  • LED status indication for Power Good output
  • Onboard Schottky diode at output prevents negative spike during overcurrent faults
  • TVS diode for both input and output transient protection

Required Equipment

  • Power Supplies
    • One adjustable power supply 0V to 30V output and 0A to 10A output current limit
  • Meters
    • Minimum a Digital Multi Meter (DMM) needed
  • Oscilloscope
    • A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe
  • Loads
    • One resistive load or equivalent which can tolerate up to 10A DC load at 24V and capable of the output short

Applications

  • Smartphones
  • Tablets
  • USB On-The-Go (OTG)
  • POS terminals
  • Digital camera

Test Setup

Mechanical Drawing - Texas Instruments TPS25946EVM eFuse Evaluation Board
Yayınlandı: 2021-06-21 | Güncellenmiş: 2022-03-11