Texas Instruments TPS26630-33EVM eFuse Evaluation Module

Texas Instruments TPS26630-33EVM eFuse Evaluation Module permits reference circuit evaluation of the TPS2663x eFuse. The TPS2663x Surge Protection Industrial eFuses provide ease-of-use and positive 60V and 6A eFuse with a 31mΩ integrated FET. The Texas Instruments TPS26630-33EVM Evaluation Module features reverse input polarity protection up to -60V using an external N-Channel MOSFET and a 0.6A to 6A current limit programmable using onboard jumpers. The Evaluation Module offers Load protection from Surge and EFT (IEC61000-4-5 Level 1 and IEC61000-4-4 Level 3).

Features

  • 4.5 to 60V operating voltage range
  • 0.6A to 6A current limit programmable using onboard jumpers
  • Reverse input polarity protection up to -60V using external N-Channel MOSFET
  • Programmable output slew rate control, UVLO, and OVP
  • Load protection from surge and EFT (IEC61000-4-5 Level 1 and IEC61000-4-4 Level 3)
  • Output Power Limiting Scheme (PLIM)

Applications

  • PLC, CNC
  • Medical equipment
  • Control and automation
  • Industrial power systems
  • Sensors hubs

Layout

Location Circuit - Texas Instruments TPS26630-33EVM eFuse Evaluation Module
Yayınlandı: 2019-04-25 | Güncellenmiş: 2023-08-25