Texas Instruments TPS274160EVM Switch Evaluation Module (EVM)

Texas Instruments TPS274160EVM Switch Evaluation Module (EVM) is designed to evaluate the TPS274160A and TPS274160B devices in TI's high-side switch portfolio. The TPS274160 family is a fully protected quad-channel, high-side power switch with integrated NMOS power FET and charge pump. The Texas Instruments TPS274160EVM comes with the devices populated and allows variations A or B of the devices to be soldered down on the evaluation module.

Features

  • Quad-channel high-side power switch tested according to AECQ100-12
  • High-accuracy current sense
  • Reverse battery protection with the external ground network
  • Short circuit and overvoltage protection
  • Thermal shutdown and thermal swing self-recovery

Applications

  • Multi-channel LED drivers, bulb drivers
  • Multi-channel high-side power switches
  • Multi-channel high-side relay drivers
  • PLC digital output drivers

Board Layout

Mechanical Drawing - Texas Instruments TPS274160EVM Switch Evaluation Module (EVM)
Yayınlandı: 2020-08-05 | Güncellenmiş: 2025-03-06