Texas Instruments TPS2H160-Q1 Dual Switch Evaluation Module
Texas Instruments TPS2H160-Q1 Dual Switch Evaluation Module (EVM) contains a TPS2H160-Q1 integrated circuit (IC), supporting dual-channel high side switch application. This evaluation module aims to facilitate the evaluation of the TPS2H160-Q1 for resistive, capacitive, inductive load. The Texas Instruments TPS2H160-Q1 family is a fully protected dual-channel high side power switch with integrated NMOS power FET and charge pump. Full diagnostics and high accuracy current sense features enable intelligent control of the load. External programmable current limit improves the system’s reliability by limiting the inrush or overload current.Features
- High accurate current sense
- Adjustable current limit with an external resistor
- Tested according to AECQ100-12
Board Layout
Yayınlandı: 2017-03-10
| Güncellenmiş: 2022-04-14