Texas Instruments TPS3423 & TPS3424 Push-Button Controllers

Texas Instruments TPS3423 and TPS3424 Nano-Power Push-Button Controllers offer a wide range of independent short-press and long-press detection. This device comes with a configurable delay to enable a battery freshness seal. The TPS3423/TPS3424 push-button controllers include up to two outputs per push button, allowing the voltage regulator or circuit breakers. These controllers feature a 1V to 6V operating voltage range, a ±8kV HBM ESD rating on the push-button pin, a typical nano supply current of 18nA, and ±10% maximum time accuracy. Typical applications include wearables, gaming consoles, home theater entertainment, printers, health care, portable electronics, and factory automation and control.

The TPS3423 and TPS3424 controllers integrate an interrupt pulse for both short- and long-press events to notify the microcontroller. The RESET output changes the device's state according to the device configuration. These controllers are RoHS compliant and available in SOT-5X3 8-pin compatible DRL package.

Features

  • Fixed timing options:
    • 50msec to 13sec short press duration
    • 1sec to 30sec long press duration
    • ±10% timer accuracy (maximum)
  • Output configurations:
    • RESET configurations:
      • Push-pull/open-drain, active high/low
      • Latched/non-latched
      • 100msec to 1sec pulse option for non-latched version
    • INT configurations:
      • Open drain, active low
      • Non-latched (100msec to 1sec pulse duration)
  • 1V to 6V operating voltage range
  • 18nA (typical) nano supply current
  • ±8kV HBM ESD rating on push-button pin
  • Programmable short-press and long-press duration
  • Kill feature: enables the host to control the RESET output
  • Available in pin-compatible SOT-583 and SOT563 packages

Applications

  • Wearables
  • Gaming consoles
  • Home theater entertainment
  • Printers
  • Health care
  • Portable electronics
  • Factory automation and control

Functional Block Diagrams

Block Diagram - Texas Instruments TPS3423 & TPS3424 Push-Button Controllers
Yayınlandı: 2025-01-21 | Güncellenmiş: 2026-01-19