Texas Instruments TPS3762/TPS3762-Q1 65V Window Supervisors

Texas Instruments TPS3762/TPS3762-Q1 65V Window Supervisors have 4µA IDD, 0.9% accuracy, fast detection time, and a built-in self-test feature. These devices can be connected directly to 12V/24V industrial SELV power rails for continuous monitoring of overvoltage (OV) and undervoltage (UV) conditions; with its internal resistor divider, TPS3762/TPS3762-Q1 offers a small total solution size. Wide hysteresis voltage options are available to ignore large voltage transients. A built-in hysteresis on the SENSE pin prevents false reset signals when monitoring a supply voltage rail. The TPS3762-Q1 devices are AEC-Q100 qualified for automotive applications.

The separate VDD and SENSE pins allow redundancy sought by high-reliability systems, and SENSE can monitor higher and lower voltages than VDD. The high impedance input of the SENSE pin supports the optional use of external resistors. CTR and CTS pins allow delay adjustability on the falling and rising edges of the RESET signal. The CTS functions as a debouncer by ignoring voltage glitches on the monitored voltage rails.

The Texas Instruments TPS3762/TPS3762-Q1 is available in a 2.9mm × 1.6mm SOT-23 8-pin package and operates over -40°C to +150°C TA. The Texas Instruments TPS3762-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ASIL-D functional safety-compliant (TPS3762-Q1):
    • Documentation to aid ISO 26262 system design
    • Systematic capability up to ASIL-D
    • Hardware capability up to ASIL-D
  • SIL-3 Functional Safety-compliant product targeted:
    • Documentation to aid IEC 61508 system design
    • Systematic capability up to SIL-3 targeted
    • Hardware capability up to SIL-3 targeted
  • Device flexibility to meet design requirements:
    • 2.7V to 60V wide voltage threshold range
    • 800mV option - use with an external resistor divider to set threshold
    • Built-in hysteresis (2%, 5%, and 10% options)
    • Fixed and programmable reset time delay
    • Fixed and programmable detection delay
  • Monitor high-voltage power rails:
    • 2.7V to 65V wide input voltage range
    • Reverse polarity protection on sense pin -65V
    • No external components are required to power off the high-voltage rail
  • Fast UV/OV protection in 12V/24V/48V systems:
    • Output reset latching feature
    • Ultra-fast detection time delay option(< 5µs)
    • Built-in self-test
  • AEC-Q100 qualified for automotive applications (TPS3762-Q1):
    • -40°C to +125°C device temperature grade 1

Applications

  • Single and multi-axis servo drive
  • Industrial and collaborative robot
  • Avionics
  • PLC, DCS, and PAC
  • Sensor fusion and cameras
  • Digital cockpit processing unit
  • On-board charger
  • ADAS domain controller

Functional Block Diagrams

Yayınlandı: 2024-02-13 | Güncellenmiş: 2026-06-29