Texas Instruments TPS3803Q1EVM Voltage Detectors Evaluation Module
Texas Instruments TPS3803Q1EVM Voltage Detectors Evaluation Module (EVM) is designed for testing the TPS3803-Q1 and TPS3805-Q1 families of voltage detectors. The evaluation module features three devices (TPS3803-01-Q1, TPS3803G15-Q1, and TPS3805H33-Q1) for easy evaluation. These devices are used primarily in digital signal processing and processor-based systems. The TPS3803G15-Q1 has a fixed sense threshold voltage, whereas the TPS3803Q1 has an adjustable SENSE input configured by an external resistor divider. The Texas Instruments TPS3805-Q1 has a second SENSE input and a fixed threshold voltage. The open-drain voltage detectors are provided with a pull-up resistor option to enable the evaluation of each of these devices.Features
- Major pins of the device broken out into onboard test points
- Onboard jumpers for easy IC configuration and attachment for probes
- Onboard test points
- Q200 qualified passives in evaluation module solution
Required Equipment
- Two-channel storage oscilloscope
- Current probe
- Voltage probe
- Digital multimeter or a volt-ohmmeter
- Adjustable DC power supply with at least 2.5V to 6.5V output and a 10A current limit
- A passive or active load capable of handling up to 3A
Yayınlandı: 2017-06-06
| Güncellenmiş: 2022-05-23