Texas Instruments TPS382-Q1EVM Voltage Supervisor Evaluation Module
Texas Instruments TPS382-Q1EVM Voltage Supervisor Evaluation Module (EVM) has five different TPS382x-Q1 devices. This module allows the user to evaluate and test various features across the product family. The Texas Instruments TPS382-Q1EVM has an operating voltage range of 1.1V to 5.5V. The evaluation module offers input connections for all device input and output pins. Each device has separate supply connections, input, and output lines. All of the devices share the same common ground. This feature allows users to test multiple devices simultaneously with different supply voltages and input conditions. Test points are provided to give the user access to multiple ground points.Features
- Five different TPS382x-Q1 devices
- Watchdog input
- Manual reset jumpers
- Push-pull and open-drain outputs
Board Layout
Yayınlandı: 2017-06-07
| Güncellenmiş: 2025-03-06