Texas Instruments TPS3840EVM Evaluation Module (EVM)
Texas Instruments TPS3840EVM Evaluation Module (EVM) is a platform for evaluating the TPS3840 device, a nano power voltage supervisor with manual reset and programmable reset delay. TPS3840 offers operation up to 10V while maintaining a very-low quiescent current of 350nA (typ.) and 1% accuracy (typ.). Texas Instruments TPS3840EVM supports all three device output topologies. The TPS3840 has a supply voltage range of 1.5V to 10V and offers input connections for all device input and output pins. Test points are provided on the evaluation module to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.Features
- Manual reset
- Programmable reset delay
- Active-low/active-high output logic
- Open-drain/push-pull output topology
Board Layout
Yayınlandı: 2019-03-19
| Güncellenmiş: 2023-08-04