Texas Instruments TPS3847085EVM-577 Evaluation Module
Texas Instruments TPS3847085EVM-577 Evaluation Module (EVM) is designed to evaluate the operation and performance of the TPS3847x family of supervisors. TPS3847x supervisory circuits offer an ultra-low quiescent current with a fixed threshold voltage. This Texas Instruments TPS3847085EVM-577 configuration contains the TPS3847085 supervisor with an internal push-pull RESET output in a 5-pin DBV (SOT-23) package.Features
- Ultra-low supply current of 380nA
- Wide supply voltage range of 4.5V to 18V
- High threshold accuracy of 2.5%
- 10%*Vt internal hysteresis
- Push-pull output with 15ms delay timing
- Factory trimmed fixed voltage thresholds
- -40°C to +85°C temperature range
- 2mm x 2mm SON, SOT23 packages
Schematic
Yayınlandı: 2016-07-19
| Güncellenmiş: 2025-03-06