Texas Instruments TPS3899EVM Voltage Supervisor Evaluation Module
Texas Instruments TPS3899EVM Voltage Supervisor Evaluation Module (EVM) is a platform for evaluating the TPS3899. The TPS3899 is a 6-pin voltage supervisor and reset IC. The TPS3899 offers operation up to 6V while maintaining a low quiescent current of 1.2µA (max) and 2% maximum accuracy. The Texas Instruments TPS3899EVM supports all device output topologies and includes a shunt to place on jumper J4 for the open-drain output variant.Features
- 6-pin very thin small-outline no-lead (WSON) package
- Fixed/programmable sense and reset delay
- Nanopower supply current
- Open-drain/push-pull output topology
- Push-button monitor
Board Layout
Yayınlandı: 2020-09-22
| Güncellenmiş: 2024-08-23