Texas Instruments TPS48111Q1EVM Evaluation Module
Texas Instruments TPS48111Q1EVM Evaluation Module allows users to evaluate the TPS48111-Q1 driver. The TPS48111-Q1 is a 3.5V to 80V smart high-side controller with a pre-charge driver. The TI TPS48111-Q1 offers two-level adjustable over-current protection with an adjustable circuit breaker timer, fast short-circuit, accurate analog current monitor output, and remote over-temperature protection features.Features
- 3.5V to 80V operating voltage range
- 5A to 50A adjustable over current protection using onboard jumpers
- Programmable circuit breaker timer
- Analog current monitoring output
- LED status Indication for over-current and over-temperature faults
Applications
- Circuit breaker and safety disconnect switch
- Power distribution unit
- e-relay
- HVAC compressor module
PCB Layout
Yayınlandı: 2023-03-08
| Güncellenmiş: 2023-03-10