Texas Instruments TPS4812Q1EVM Evaluation Module

Texas Instruments TPS4812Q1EVM Evaluation Module is designed to quickly and easily demonstrate the TPS4812-Q1 smart high-side driver. The 3.5V to 95V TPS4812-Q1 controller has two strong 2A gate drivers with separate control inputs, enabling multiple configurations, featuring a low power path mode, with auto load wake-up options.

The TI TPS4812Q1EVM delivers bi-directional current monitoring and adjustable I2t, based on overcurrent and short circuit protection with configurable auto-retry and latch-off fault behavior.

Features

  • 3V to 80V operating voltage range
  • 16A to 36A adjustable short circuit protection using onboard jumpers
  • Programmable I2t shut-down time
  • Programmable short-circuit protection delay
  • Programmable auto-retry and latch options
  • Bi-directional current monitoring
  • LED status indication for fault conditions

Applications

  • 48V battery management system
  • DC/DC converter
  • Automotive power distribution box
  • Zonal

Overview

Location Circuit - Texas Instruments TPS4812Q1EVM Evaluation Module

Setup with Test Equipment

Location Circuit - Texas Instruments TPS4812Q1EVM Evaluation Module
Yayınlandı: 2025-08-26 | Güncellenmiş: 2025-09-08