Texas Instruments TPS4HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS4HC120EVM Switch Evaluation Module (EVM) is a hardware evaluation module (EVM) used to evaluate the functionality and performance of the TPS4HC120 high-side switch. The evaluation module is fully equipped to test the TPS4HC120 to ease device integration into various power system applications. The Texas Instruments TPS4HC120EVM is designed to be used as a standalone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.

Features

  • Operating voltage of 3V to 28V
  • Ambient operating temperature of -40 to 125°C
  • Highly accurate current sense
  • Overcurrent, short-to-ground, open-load, and short-to-battery detection
  • Adjustable current limit with an external resistor
  • Onboard LDO allows for control signal manipulation
  • Output jumper to support inductive discharge configurations
  • Tested according to AECQ100-12
  • Certification of ISO7637-2 and ISO16750-2

Applications

  • Multi-channel LED drivers, bulb drivers
  • Multi-channel high-side power switches
  • Multi-channel high-side relay drivers

Board Layout

Mechanical Drawing - Texas Instruments TPS4HC120EVM Switch Evaluation Module (EVM)
Yayınlandı: 2025-03-14 | Güncellenmiş: 2025-03-21