Texas Instruments TPS50601ASPEVM-S Converter Evaluation Module
Texas Instruments TPS50601ASPEVM-S Converter Evaluation Module (EVM) is designed to provide access to the features of the TPS5061A-SP. The TPS50601A-SP is a radiation-hardened, 6.3V, 6A synchronous step-down converter optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through current mode control, which reduces component count, and a high switching frequency, reducing the inductor's footprint. The layout of the Texas Instruments TPS50601ASPEVM-S makes it easy for the customer to modify the configuration to meet the user's needs and adjust for different input, output capacitors, and output inductors.Features
- Radiation Hardened synchronous step-down converter with a thermally enhanced package
- Current mode control with cycle by cycle current limiting
- Split input voltage VIN for logic circuitry and PVIN for MOSFET
- Flexible switching frequency from 100kHz to 1Mhz
- Adjustable soft-start through an external capacitor
Board Layout
Yayınlandı: 2022-04-22
| Güncellenmiş: 2025-03-06