Texas Instruments TPS51116 DDR Switcher & LDO

Texas Instruments TPS51116 DDR Switcher and LDO provides a complete power supply for DDR/SSTL-2, DDR2/SSTL-18, and DDR3 memory systems. This TI device integrates a synchronous buck controller with a 3A sink/source tracking linear regulator and buffered low noise reference. TPS51116 offers the lowest total solution cost in systems where space is at a premium. TPS51116 synchronous controller runs fixed 400kHz pseudo-constant frequency PWM with an adaptive on-time control that can be configured in D-CAP Mode for ease of use and fastest transient response or in current mode to support ceramic output capacitors. The 3A sink/source LDO maintains fast transient response only requiring 20µF (2×10µF) of ceramic output capacitance.

Features

  • Synchronous buck controller (VDDQ)
    • 3.0V to 28V wide-input voltage range: 
    • D-CAP™ mode with 100ns load step response
    • The current mode option supports ceramic output capacitors
    • Supports soft-off in S4/S5 states
    • Current sensing from RDS(on) or resistor
    • 2.5V (DDR), 1.8V (DDR2), adjustable to 1.5V (DDR3) or output range 0.75V to 3.0V
    • Equipped with Power Good, overvoltage protection, and undervoltage protection
  • 3A LDO (VTT), buffered reference (VREF)
    • Capable to sink and source 3A
    • LDO input available to optimize power losses
    • Requires only 20µF ceramic output capacitor
    • Buffered low noise 10mA VREF output
    • Accuracy ±20mV for both VREF and VTT
    • Supports high-Z in S3 and soft-off in S4/S5
    • Thermal shutdown

Applications

  • DDR/DDR2/DDR3/LPDDR3 memory power supplies
  • SSTL-2, SSTL-18, and HSTL termination
Yayınlandı: 2019-10-21 | Güncellenmiş: 2023-12-20