Texas Instruments TPS51386EVM Evaluation Module
Texas Instruments TPS51386EVM Evaluation Module is designed to facilitate the evaluation of TPS51386 devices. The TPS51386 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. It features an adjustable 0.6V to 5.5V, 8A maximum output.The TI TPS51386EVM Evaluation Module allows integrated low RDS(ON) power MOSFETs to supply high efficiency and ease of use with a minimal external component count for space-constrained power systems.
Features
- 6V to 24V input voltage range
- Adjustable 0.6V to 5.5V output voltage
- 8A max continuous output current
- PSM and OOA modes
Layout
Yayınlandı: 2023-11-17
| Güncellenmiş: 2024-01-22