Texas Instruments TPS53119EVM-690 Evaluation Module

Texas Instruments TPS53119EVM-690 Evaluation Module facilitates the evaluation of the TPS53119. The TPS53119 is a small-size, single-buck controller with adaptive on-time D-CAP™ mode control. The TPS53119EVM-690 provides high efficiency and power density by using TI's power block MOSFET. The device features convenient test points for probing critical waveforms and supports pre-bias output voltage start-up.

Features

  • 25Adc steady-state output current
  • Support prebias output voltage start-up
  • High efficiency and power density by using TI power block MOSFET
  • J1 for selectable switching frequency setting
  • Convenient test points for probing critical waveforms
  • J6 for auto-skip and forced CCM selection

Setup Diagram

Chart - Texas Instruments TPS53119EVM-690 Evaluation Module
Yayınlandı: 2018-11-15 | Güncellenmiş: 2023-07-21