Texas Instruments TPS53317AEVM-726 Step-Down Converter EVM
Texas Instruments TPS53317AEVM-726 Step-Down Converter Evaluation Module (EVM) is designed to use a 1.2V voltage rail to produce a regulated 0.6V output at up to 6A load current. IN A TYPICAL LOW VOLTAGE APPLICATION, the TPS53317AEVM-726 is intended to demonstrate the TPS53317A, SWIFT synchronous step-down converter. The evaluation module can do this while providing several test points to evaluate the performance of TPS53317A.Features
- 1.1V - 1.3V Vin
- Integrated synchronous buck regulator employing D-CAP+ technology
- 0.6Vdc / 6A Vout
- Convenient test points for probing critical waveforms
Yayınlandı: 2016-03-31
| Güncellenmiş: 2022-03-11