Texas Instruments TPS53667EVM-769 Controller Evaluation Module
Texas Instruments TPS53667EVM-769 Controller Evaluation Module (EVM) allows the user to access the operating characteristics of the TPS53667. The TPS53667 is a step-down buck controller which manages six 30A phases of the CSD95490, a smart power stage. The evaluation module allows access to the controller's non-volatile memory (NVM) with the integrated PMBus interface. This feature also allows access to additional configuration, monitoring, and control functions/options. The evaluation module is provided as a 6-phase 1V/180A output converter operating from a nominal 12V supply. The module uses a pin-strapped configuration to demonstrate its use for a high-power ASIC design or other similar applications.Features
- 1.0V/180A Vout
- 8V to 14V Vin
- Pin-strapping and PMBus (NVM) configuration support
- 1 thru 6 phase operation
- Optimized efficiency with light or heavy loading
Kit Contents
- USB-to-GPIO USB Interface adapter (for config/monitoring)
- Fusion digital power designer (for config/monitoring)
Yayınlandı: 2017-10-20
| Güncellenmiş: 2022-07-05