Texas Instruments TPS53676EVM Controller Evaluation Module (EVM)

Texas Instruments TPS53676EVM Controller Evaluation Module (EVM) allows users to evaluate the TPS53676 controller. The controller is dual channel (6+0, 6+1 or 5+2 phases), D-CAP+ synchronous buck driverless control with PMBus Interface. The device operates using a voltage supply between 4.5V and 17V. The controller allows programming and monitoring via the PMBus interface. For ease of evaluation, the Texas Instruments TPS53676EVM requires only one (12V) input supply and an output load to get started with testing. However, the user can opt to independently provide 5V for greater control over the power stage voltage. With the addition of the Fusion Digital Power™ Designer software, the evaluation module's PMBus™ interface allows access to the controller NVM for evaluation of additional configuration, control and monitoring possibilities.

Features

  • Programmable settings available through PMBus™ interface
    • Output voltage trim
    • Output voltage margin levels (high or low) within a maximum range
    • UVLO protection threshold
    • Soft-start slew-rate
    • Device enable and disable
    • Overcurrent warning and fault limits
    • Switching frequency
    • BOOT voltage
    • Monitoring of input and output voltage, current, power, and power stage temperature
  • Dual regulated high current outputs
  • Configurable as maximum phases 7+0, 6+1 and 5+2
  • Convenient test points for probing critical waveforms
  • 50MHz AVSBus compliant, per PMBus 1.3.1 part III

Applications

  • High-current ASIC and FPGA core power in the following equipment
    • Wired and wireless networking
    • Enterprise server and storage networks
    • Test and measurement
    • Smart grid infrastructure
    • Aerospace and defense
    • Merchant power supplies

Evaluation Module Options

Mechanical Drawing - Texas Instruments TPS53676EVM Controller Evaluation Module (EVM)
Yayınlandı: 2021-04-20 | Güncellenmiş: 2025-03-11