Texas Instruments TPS53681 Multiphase Step-Down Controller
Texas Instruments TPS53681 Multiphase Step-Down Controller comes with dual channels, built-in non-volatile memory (NVM), and PMBus™ interface, and is fully compatible with TI NexFET™ power stage. The device includes advanced control features such as D-CAP+™ architecture with undershoot reduction (USR) provides a fast transient response, low output capacitance, and high efficiency. The TPS53681 also provides a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at different loads. The device supports fast dynamic voltage transitions with an adjustable slew rate. The TPS53681 also supports the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the systems. All programmable parameters can be configured by the PMBus interface and can be stored in NVM as the new default values to minimize the external component count.Features
- 4.5V to 17V Conversion input voltage range
- 8-Bit DAC with selectable 5mV or 10mV resolution and output ranges from 0.25V to 1.52V or 0.5 to 2.8125V for dual channels
- Phase configurations
- Maximum (6-Phase + 2-Phase) or (5-Phase + 3-Phase)
- Minimum (1-Phase + 1-Phase)
- Driverless configuration for efficient high-frequency switching
- Dynamic output voltage transitions with programmable slew rates via PMBus interface
- 300kHz to 1MHz Frequency selections with closed-loop frequency control
- Programmable internal loop compensations
- Configurable with Non-Volatile Memory (NVM) for low external component counts
- Individual phase current calibrations and reports
- Dynamic phase shedding with the programmable current threshold for optimizing efficiency at light and heavy loads
- Fast phase-adding for Undershoot Reduction (USR)
- Fully compatible with TI NextFET™ power stage for high-density solutions
- Accurate, adjustable voltage positioning
- Patented AutoBalance™ phase balancing
- Selectable, 16-level per-phase current limit
- PMBus™ System interface for telemetry of voltage, current, power, temperature, and fault conditions
- Low quiescent current
- 5mm × 5mm, 40-Pin, QFN PowerPad™ package
Applications
- ASIC Needs dual power rails
- High-performance processor power
- Networking processor power (Broadcom®, Cavium®)
- High-current FPGA power (Intel®, Xilinx®)
- High-performance ARM processor power
Videos
Simplified Application
Yayınlandı: 2017-09-26
| Güncellenmiş: 2022-06-20