Texas Instruments TPS53681EVM-002 Interface Evaluation Module (EVM)
Texas Instruments TPS53681EVM-002 Interface Evaluation Module (EVM) allows users to evaluate the TPS53681 controller. The controller is dual channel (6+2 or 5+3 phases), D-CAP+ synchronous buck driverless control with PMBus interface. The device operates using a voltage supply between 4.5V and 17V. The controller allows programming and monitoring via the PMBus interface. This evaluation module uses the CSD95490, synchronous buck NexFET™ smart power stage device as the power stage.Features
- 4.5V to 17V VIN
- Configurable to 6+2 or 5+3 phases
- Test support for high power(300A) ASIC
- Support for dynamic load
Test Setup
Yayınlandı: 2018-06-13
| Güncellenmiş: 2025-03-06