Texas Instruments TPS53685 Dual D-CAP+™ Multiphase Controller
Texas Instruments TPS53685 Dual D-CAP+™ Multiphase Controller incorporates a trans-inductor voltage regulator (TLVR) topology support, dual channels, built-in non-volatile memory (NVM), and PMBus™ interface. The device is fully compatible with TI NexFET™ smart power stages. The fully AMD SVI3-compliant step-down controller offers advanced control features such as D-CAP+ architecture with undershoot reduction (USR), providing fast transient response and good current sharing, minimizing output capacitance requirements. Additionally, the device supplies a novel phase interleaving strategy and dynamic phase shedding for efficiency improvements at different loads.The TI TPS53685 provides the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the systems. To minimize the external component count, all programmable parameters can be configured by the PMBus interface and stored in NVM as the new default values.
The TPS53685 is housed in a thermally enhanced 40-pin QFN package and operates from –40°C to 125°C.
Features
- 4.5V to 17V Input voltage range
- 0.25V to 5.5V Output voltage range
- Dual output supporting N+M ≤ 8 phases, M ≤ 4 phases
- Native trans-inductor voltage regulator (TLVR) topology support
- AMD® SVI3 compliant
- Enhanced D-CAP+ control to provide superior transient performance with excellent dynamic current sharing
- Programmable loop compensations
- Flexible phase-firing sequencing
- Dynamic phase shedding with a programmable current threshold for optimizing efficiency at light and heavy loads
- Individual phase current calibrations and reports
- Fast phase-adding for undershoot reduction
- Driverless configuration for efficient high-frequency switching
- Fully compatible with TI NexFET power stages for high-density solutions
- Accurate, adjustable voltage positioning
- Patented AutoBalance™ phase current balancing
- Selectable per-phase current limit
- PMBus system interface for telemetry of voltage, current, power, temperature, and fault conditions
- 5.00 x 5.00mm, 40-pin, 0.4mm pitch, QFN package
Applications
- Rack server
- Microserver and tower server
- High-performance computing
- Baseband unit (BBU)
Simplified Example Application
Yayınlandı: 2023-01-20
| Güncellenmiş: 2023-02-01