Texas Instruments TPS53689 Step-down Multiphase Controllers

Texas Instruments TPS53689 Step-down Multiphase Controllers are VR14 SVID compliant, featuring two channels, built-in non-volatile memory (NVM), and a PMBus™ interface. The device is fully compatible with the TI NexFET™ power stages.

The TI TPS53689 Step-down Multiphase Controllers provide a fast transient response, low output capacitance, and good dynamic current sharing via advanced control features. These cutting-edge control features include D-CAP+ architecture with undershoot reduction (USR) and overshoot reduction (OSR). Additionally, the TPS53689 offers a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at different loads.

The device supports adjustable output voltage slew rate control and adaptive voltage positioning. Furthermore, the TPS53689 supports the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the host system. All programmable parameters are configured through the PMBus interface and can be stored in NVM as the new default values to minimize the external component count.

The TPS53689 Controllers is housed in a thermally enhanced 40-pin QFN packaged and is rated to operate from –40°C to 125°C.

Features

  • Input voltage range of 4.5V to 17V
  • Output voltage range of 0.25V to 5.5V
  • Dual output supporting N+M phase configurations (N+M ≤ 8, M ≤ 4)
  • Intel® VR14 SVID compliant with PSYS support
  • Backward compatible to VR13.HC/VR13.0 SVID
  • Automatic NVM fault status logging
  • Dynamic current limit for improved Fast-Vmode performance
  • Fully compatible with TI NexFET™ power stage for high-density solutions
  • Enhanced D-CAP+ control to provide superior transient performance with excellent dynamic current sharing
  • Dynamic phase shedding with programmable thresholds for optimizing efficiency at light and heavy loads
  • Configurable with a non-volatile memory (NVM) for a low external component count
  • Accurate, adjustable, adaptive voltage positioning (AVP, load line) support
  • Individual per-phase IMON calibration, with multi slope gain calibration to increase system accuracy.
  • Fast phase-adding for transient undershoot reduction
  • Diode braking with programmable timeout for reduced transient overshoot
  • Patented AutoBalance™ current sharing
  • Programmable per-phase valley current limit (OCL)
  • PMBus™ v1.3.1 system interface for telemetry of voltage, current, power, temperature, and fault conditions
  • Programmable loop compensation through PMBus
  • Driverless configuration for efficient high-frequency switching
  • 5.00mm × 5.00mm, 40-pin, QFN package

Applications

  • Datacenter and enterprise computing rack server
  • Hardware accelerator
  • Network interface card (NIC)
  • ASIC and high-performance client

Simplified Application

Application Circuit Diagram - Texas Instruments TPS53689 Step-down Multiphase Controllers
Yayınlandı: 2022-03-21 | Güncellenmiş: 2022-09-15