Texas Instruments TPS536C7EVM-051 Evaluation Module
Texas Instruments TPS536C7EVM-051 Evaluation Module is configured to evaluate the operation of the TPS536C7 Controller. The TPS536C7 Controller is a dual-channel (12+0, 11+1, or 10+2 phases), D-CAP+ synchronous buck driverless control with PMBus Interface.The TI TPS536C7EVM-051 Evaluation Module uses the CSD95490 Synchronous Buck NexFET™ Smart Power Stage device as the power stage and includes test points for evaluating the performance of the TPS536C7 controller and CSD95410 power stages.
Features
- Dual-regulated high current outputs
- Configurable as maximum phases 12+0, 11+1 and 10+2
- Programmable settings are available through the PMBus™ interface
- Output voltage trim
- Output voltage margin levels (High / Low) within a maximum range
- UVLO protection threshold
- Soft-start slew-rate
- Device enable and disable
- Overcurrent warning and fault limits
- Switching frequency
- BOOT voltage
- Monitoring of input and output voltage, current, power, and power stage temperature
- Convenient test points for probing critical waveforms
Applications
- High current ASIC and FPGA core power in the following equipment
- Wired and wireless networking
- Enterprise server and storage networks
- Test and measurement
- Smart grid infrastructure
- Aerospace and defense
- Merchant power supplies
Test Setup
Board Layout
Yayınlandı: 2020-10-29
| Güncellenmiş: 2024-09-12