Texas Instruments TPS53832 Integrated Step-Down Digital Converters

Texas Instruments TPS53832 Integrated Step-Down Digital Converters are D-CAP+™ mode integrated step-down converters for DDR5 on-DIMM power supply. The TPS53832 features VDD, VDDQ, and VPP voltages to the DRAM chips on the DIMM module with configurable current capability.

The TI TPS53832 Integrated Step-Down Digital Converters offers a high-current rail able to configure to 2-phase or two outputs to supply up to 7A (or 3.5A + 3.5A) current with D-CAP+™ mode control.

The TPS53832 has internal compensation, reducing external components and providing ease of use. The TPS53832 converters support a full set of telemetry, including input voltage, output voltage, output current, overvoltage, undervoltage, overcurrent limit, and over-temperature protection.

The TPS53832 is available in a thermally-enhanced 35-pin QFN with an operating temperature from -40°C to +125°C.

Features

  • Single silicon design to support DDR5 applications
  • 3 Outputs to supply VDD (1.1V), VDDQ (1.1V), and VPP (1.8V), with optional 4th Output (VDD2)
  • For 3 outputs, 7A for VDD(SWA dual phase), 3.5A for VDDQ(SWC), and 3.5A for VPP(SWD) with 3 outputs
  • For 4 outputs, 3.5A for VDD1(SWA), 3.5A for VDD2(SWB), 3.5A for VDDQ(SWC), and 3.5A for VPP(SWD)
  • Differential remote sense: VDD, VDDQ, and VPP
  • D-CAP+™ control for fast transient response
  • 4.5V to 15V Wide input voltage
  • Programmable internal loop compensation
  • Per-phase cycle-by-cycle current limit
  • 500kHz to 1.375MHz Programmable frequency
  • Support I2C and I3C Bus interface for telemetry of voltage, current, power, temperature, and fault conditions
  • Overcurrent, overvoltage, over-temperature protections
  • Persistent register (black box) feature
  • Low quiescent current
  • 5mm × 5mm, 35-Pin, QFN PowerPad™ package

Simplified Application

Application Circuit Diagram - Texas Instruments TPS53832 Integrated Step-Down Digital Converters
Yayınlandı: 2022-03-21 | Güncellenmiş: 2022-03-28