Texas Instruments TPS53915EVM-587 Evaluation Module
Texas Instruments TPS53915EVM-587 Converter Evaluation Module (EVM) uses the TPS53915 D-CAP3™ mode, 12A synchronous buck-converter with integrated MOSFETs. TPS53915EVM-587 is designed for a regulated 12V bus to produce a regulated 1.2V output at up to 12A of load current. The TPS53915EVM-587 is designed to demonstrate the TPS53915 device in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS53915.Features
- 12A DC steady-state output current
- J5 for auto-skip and forced CCM selection
- J2 for enable function
- J6 for LabView connection
- J7 for external VDD
- J4 for PMBus connection
Applications
- Servers and storage
- Workstations and desktops
- Telecommunication infrastructure
Yayınlandı: 2014-08-28
| Güncellenmiş: 2025-03-11