Texas Instruments TPS54060/TPS54260 Step-Down Converters
Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.Features
- 3.5V to 60V Input Voltage Range
- 200m High-Side MOSFET
- High Efficiency at Light Loads with a Pulse Skipping Eco-Mode ™
- Operating Quiescent Current
- TPS54060 - 116µA
- TPS54260 - 138µA
- Shutdown Current: 1.3µA
- 100kHz to 2.5MHz Switching Frequency
- Synchronizes to External Clock
- Adjustable Slow Start/Sequencing
- UV and OV Power Good Output
- Adjustable UVLO Voltage and Hysteresis
- 0.8V Internal Voltage Reference
- MSOP10 Package With PowerPAD™
- Supported by SwitcherPro™ Software Tool
Applications
- 12V, 24V, and 48V Industrial and Commercial Low Power Systems
- GSM, GPRS Modules in Fleet Management, E-Meters, and Security Systems
- Aftermarket Auto Accessories (Video, GPS, Entertainment)
Simplified Schematic
Yayınlandı: 2010-06-09
| Güncellenmiş: 2025-08-01