Texas Instruments TPS54202EVM-716 Step-Down Converter EVM

Texas Instruments TPS54202EVM-716 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the TPS54202. The TPS54202 is a 28V, 2A, ultra-low quiescent supply current (Iq), synchronous monolithic buck converter with integrated MOSFETs. The TPS54202 enables small designs by integrating the MOSFETs, internal compensation, and current mode control to reduce external component count. The absolute maximum input voltage is 30V for the Texas Instruments TPS54202EVM-716.

Features

  • Two 148mΩ/78mΩ MOSFETs for 3A continuous output current
  • 0.6V internal voltage reference
  • Pulse skipping boosts efficiency at light loads
  • Monotonic start-up into pre-biased outputs
  • 40μA ultra-low Iq 

Board Layout

Mechanical Drawing - Texas Instruments TPS54202EVM-716 Step-Down Converter EVM
Yayınlandı: 2016-07-27 | Güncellenmiş: 2025-03-06