Texas Instruments TPS54334 Synchronous SWIFT™ Voltage Converters
Texas Instruments TPS54334 Synchronous SWIFT™ Step-Down Voltage Converters are 28V, 3A, low quiescent supply current (IQ), synchronous monolithic buck converters with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs. It also implements current mode control to reduce external component count. Efficiency is maximized through the integrated 128mΩ/84mΩ MOSFETs, low quiescent supply current, and pulse skipping at light loads. Using the enable pin, the shutdown supply current is reduced to 2µA by entering a shutdown mode. Texas Instruments TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature.Features
- Two 128mΩ/84mΩ MOSFETs for 3A continuous output current
- Power good
- Low 2µA shutdown quiescent current
- 0.8V internal voltage reference with ±1.5% accuracy over temperature
- Fixed-frequency current mode control
- Pulse skipping boosts efficiency at light loads
- Overcurrent protection for both MOSFETs with hiccup mode for severe fault conditions
- Thermal and overvoltage transient protection
- Available in easy-to-use 8-pin SOIC PowerPAD™ and 10-pin SON
- Monotonic start-up into pre-biased outputs
Applications
- Consumer Applications
- Digital TV (DTV)
- Set top box (STB, DVD/Blu-ray player)
- LCD display
- CPE (cable modem, WiFi router)
- DLP projectors
- Smart meters
- Battery chargers
- Industrial and car audio power supplies
- 5V, 12V, and 24V distributed power bus supply
Yayınlandı: 2015-07-10
| Güncellenmiş: 2022-03-11