Texas Instruments TPS544x25EVM-681 Evaluation Board

Texas Instruments TPS544x25EVM-681 Evaluation Boards are to demonstrate either the TPS544B25 or TPS544C25 synchronous buck converters in typical low voltage applications. The evaluation boards are designed as a single output DC-DC converter that demonstrates a typical low-voltage application. It does this while providing a number of test points to evaluate the performance. It uses a nominal 12V input bus to produce a regulated 0.95V output at up to 20A of load current, depending on the device installed.

Features

  • 20A and 30A PMBus 1.2 compliant converters
  • 4.5V to 18V Input voltage range
  • 0.5V to 5.5V Output voltage range
  • 5mm×7mm LQFN package
  • Single thermal pad
  • Integrated 5.5mΩ and 2.0mΩ stacked NexFET power stage
  • 500mV to 1500mV Reference for Adaptive Voltage Scaling (AVS) and margining through PMBus
  • 0.5% Reference accuracy at 600mV and above
  • Lossless low-side MOSFET current sensing
  • Voltage mode control with input feed-forward
  • Differential remote sensing
  • Monotonic start-up into pre-biased output
  • Output voltage and output current reporting
  • External temperature monitoring with 2N3904 transistor
  • Programmable via the PMBus interface
    • VOUT_COMMAND and AVS VOUT transition rate
    • Overcurrent protection with thermal compensation
    • UVLO, Soft-start and soft-stop
    • PGOOD, OV, UV, OT levels
    • Fault responses
    • Turn-on and turn-off delays
  • Thermal shutdown
  • 200kHz to 1MHz Pin strapping for switching frequency
  • Frequency synchronization to an external clock
  • Footprint compatible 20A, 30A converters
Yayınlandı: 2015-08-12 | Güncellenmiş: 2022-03-11