Texas Instruments TPS546C23EVM1-746 Evaluation Module (EVM)
Texas Instruments TPS546C23EVM1-746 Evaluation Module (EVM) is designed to help evaluate the TPS546C23. The TPS546C23 is a voltage mode 35A synchronous buck converter with integrated MOSFETs. There are two separate converters included in the Texas Instruments TPS546C23EVM1-746. Each of these converters provides a 0.9V output at up to 35A from a 12V input bus.Features
- Two separated PMBUS-enabled BUCK converters
- 35A DC steady-state output current from each converter
- ±0.5% 0.6VREF tolerance over -40 to 125°C junction temperature
- 0.35V to 1.65V adjustable VREF for AVS and margining through PMBUS
- A true differential remote sense amplifier
- Programmable OCP, UVLO, OV, UV, OT thresholds
- Internal temperature monitoring
Yayınlandı: 2016-12-29
| Güncellenmiş: 2022-03-11